text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62137FV30LL-45ZSXAT

CY62137FV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128 K x 16
Supply Voltage-Nom: 3V
Access Time-Max: 45ns
Temperature Grade: Automotive
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,570.00
USD
Quantity
Web Price
1,000+
$5.57
Product Variant Information section