text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62138FV30LL-45BVXI

CY62138FV30 Series 2 Mb (256 K × 8) Surface Mount Static RAM - VFBGA-36

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Number of Words: 256 K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 13mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  VFBGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$1,632.00
USD
Quantity
Web Price
480+
$3.40
Product Variant Information section