text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62138FV30LL-45ZAXI

CY62138FV30 Series 2 Mb (256 K x 8) 2.2 to 3.6 V 45 ns Static RAM - STSOP-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Operating Temperature: -4°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  STSOP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
61,308
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.68
40
$1.50
150
$1.44
400
$1.40
1,500+
$1.34
Product Variant Information section