text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62138FV30LL-45ZXI

CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
624
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
312
Multiple Of:
312
Total
$942.24
USD
Quantity
Web Price
312
$3.02
624
$2.47
936
$2.44
1,248+
$2.42
Product Variant Information section