text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62146G-45ZSXI

CY62146G Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44 w/ECC

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
270
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,053.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
135
$4.76
270
$3.90
405
$3.85
540+
$3.81
Product Variant Information section