text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148EV30LL-45BVXI

CY62148EV30 Series 4 Mb (512 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-36

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  VFBGA-36
Mounting Method: Surface Mount
Features & Applications

The CY62148EV30LL-45BVXI is a part of CY62148E series static RAM. It has an operating temperature ranging from -40° C to +85° C and is available in VFBGA-36 package.

Features:

  • Very high speed: 45 ns
  • Wide voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62148DV30
  • Ultra low standby power
    • Typical standby current: 1 μA
    • Maximum standby current: 7 μA
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE1, and OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Pricing Section
Stock:
4,800
Minimum Order:
480
Multiple Of:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,006.40
USD
Quantity
Web Price
480+
$4.18
Product Variant Information section