text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62156ESL-45BVXI

CY62156ESL Series 8 Mb (512 K x 16) 2.2 to 5.5 V 45 ns SMT Static RAM - VFBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Number of Words: 512 K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 25mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
480
Multiple Of:
480
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,104.00
USD
Quantity
Web Price
480+
$8.55
Product Variant Information section