text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62156HSL-45BVXI

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Infineon CY62156HSL-45BVXI - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512K x 16
Number of Words: 512 K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 5.5V
Access Time-Max: 45ns
Operating Temperature: -40°C to +85°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,437
Germany (Online Only):
2,437
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$5,822.40
USD
Quantity
Web Price
480
$12.13
960
$12.08
1,440+
$12.02
Product Variant Information section