text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62157EV30LL-45BVXIT

CY62157EV30 Series 8 Mb (512 K × 16) 3.6 V SMT Static RAM - VFBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Number of Words: 512 K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 18mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Features & Applications

The CY62157EV30 is a high performance CMOS  static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly  reduces power consumption when addresses are not toggling. Place the device into standby mode when deselected (CE1 HIGH or CE2 LOW or both BHE and BLE are HIGH).

Please see datasheets for additional information

 

The CY62157EV30LL-45BVXIT is a 8-Mbit (512K x 16) Static RAM, 45 ns speed, 48-ball Very Fine Pitch Ball Grid Array (Pb-free), industrial temperature.
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$13.00
USD
Quantity
Web Price
1
$13.00
50
$9.91
100
$9.45
250
$8.87
500+
$8.45
Product Variant Information section