text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62157EV30LL-45ZSXA

CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 3V
Access Time-Max: 45ns
Temperature Grade: Automotive
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Total
$908.55
USD
Quantity
Web Price
135+
$6.73
Product Variant Information section