text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167DV30LL-70BVI

CY62167DV30 Series 16 Mb (1 M x 16) 2.2 to 3.6 V 70 ns SMT Static RAM - FBGA-48

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Number of Words: 1 M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 25mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
210
Multiple Of:
210
Total
$1,871.10
USD
Quantity
Web Price
210+
$8.91
Product Variant Information section