text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167EV30LL-45BVXIT

CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16 / 2 M x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Features & Applications
The CY62167EV30LL-45BVXIT is a high-performance 8-Mbit CMOS Static RAM organized as 1M x 16/2M x 8 bit Memory, available in surface mount FBGA-48 package.

This device features an advanced circuit design that provides an ultra low active current. Ultra low active current is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones.

Features:

  • TSOP I package configurable as 1 M × 16 or 2 M × 8 SRAM
  • Very high speed: 45 ns
  • Temperature ranges
    • Industrial: –40 °C to +85 °C
    • Automotive-A: –40 °C to +85 °C
  • Wide voltage range: 2.20 V to 3.60 V
  • Ultra-low standby power
    • Typical standby current: 1.5 µA
    • Maximum standby current: 12 µA
  • Ultra-low active power
    • Typical active current: 2.2 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE Features
  • Automatic power-down when deselected
  • CMOS for optimum speed and power
  • Offered in Pb-free 48-ball VFBGA and 48-pin TSOP I packages
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13,100.00
USD
Quantity
Web Price
2,000+
$6.55
Product Variant Information section