text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167G30-45ZXI

CY62167G Series 16-Mbit (1 M x 16) 2.2 to 3.6 V 45 ns SMT Static RAM - TSOP I-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Number of Words: 1 M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 36mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
96
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,595.52
USD
Quantity
Web Price
96+
$16.62
Product Variant Information section