text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62187EV30LL-55BAXIT

CY62187EV30 Series 64-Mbit (4 M x 16) 2.2 to 3.7 V 55 ns Static RAM - FBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Number of Words: 4 M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.7V
Access Time-Max: 55ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 55mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$111,100.00
USD
Quantity
Web Price
2,000+
$55.55
Product Variant Information section