text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1009D-10VXI

CY7C1009D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

Cypress is the industry leader in the FAST Asynchronous SRAM market with the industry's widest portfolio (from 4 Kb to 32 Mb, available in industry-standard voltage, bus-width and package options) along with Fast access time, making it appropriate for networking equipment.

Fast Asynchronous SRAMs are fabricated using Cypress's high-performance CMOS technology. As one of the most experienced SRAM manufacturers in the industry, Cypress Fast Asynchronous SRAMs are supported by the best-in-class Process Technology, Manufacturing and Customer Support.

The applications for the Fast Asynchronous SRAMs range from switches and routers, IP-Phones, IC-Testers, DSLAM Cards to Automotive Electronics. The Fast Asynchronous SRAMs are offered in industry-standard packaging options (RoHS-compliant) and in Industrial Temperature Range.

The CY7C1009D-10VXI is a FAST 1 Meg SRAM organized as 128K words by 8 bits, 5 Volt with a speed of 10ns, available in a 300 mil 32-pin SOJ package and has industrial temperature specifications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
690
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,104.00
USD
Quantity
Web Price
1
$1.92
30
$1.71
100
$1.65
250
$1.60
750+
$1.54
Product Variant Information section