text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1018DV33-10VXI

CY7C1018DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - SOJ-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  SOJ-32
Mounting Method: Surface Mount
Features & Applications
The CY7C1011DV33 is a high-performance CMOS Static RAM organized as 128 K words by 16 bits. Writing to the device is accomplished by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. If Byte Low Enable (BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A16). If Byte High Enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A16).

The CY7C1011DV33 is available in standard Pb-free 44-pin TSOP II with center power and ground pinout, as well as 48-ball very fine-pitch ball grid array (VFBGA) packages.

Features:

  • Pin-and function-compatible with CY7C1011CV33
  • High speed
  • tAA = 10 ns
  • Low active power
  • ICC = 90 mA @ 10 ns (Industrial)
  • Low CMOS standby power
  • ISB2 = 10 mA
  • Data Retention at 2.0 V
  • Automatic power-down when deselected
  • Independent control of upper and lower bits
  • Easy memory expansion with CE and OE features
  • Available in Pb-free 44-pin TSOP II, and 48-ball VFBGA
Pricing Section
Stock:
0
Minimum Order:
345
Multiple Of:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$662.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
23
$2.03
92
$1.94
230
$1.92
575
$1.90
920+
$1.89
Product Variant Information section