text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1020CV26-15ZSXE

CY7C1020CV26 Series 512 kb (32 K x 16) 2.5 - 2.7 V 15 ns Static RAM - TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Supply Voltage-Nom: 2.6V
Access Time-Max: 15ns
Temperature Grade: Automotive-E
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
675
Multiple Of:
675
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,592.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
675+
$3.84
Product Variant Information section