text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1020D-10VXI

CY7C1020D Series 512 kb (32 K x 16) 5 V 10 ns Static RAM - SOJ-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Number of Words: 32 K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 80mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
255
Multiple Of:
255
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$736.95
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
255+
$2.89
Product Variant Information section