text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1020DV33-10ZSXIT

CY7C1020DV33 Series 512 kb (32 K x 16) 3.3 V 10 ns Static RAM TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Package Style:  TSOP-44
Mounting Method: Surface Mount
Features & Applications
The CY7C1020DV33-10ZSXIT is a part of CY7C1020DV33 series 512 kbit (32 K x 16) 3.3 V 10 ns Static RAM available in a TSOP-44 package.

The CY7C1020DV33 is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.

Product Features:

  • Pin- and function-compatible with CY7C1020CV33
  • High speed: tAA = 10 ns
  • Low active power: ICC = 60 mA @ 10ns
  • Low complementary metal oxide semiconductor (CMOS) standby power: ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide Molded SOJ and 44-pin thin small outline package (TSOP) II packages
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,460.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$2.46
Product Variant Information section