text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1021DV33-10VXI

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.6 V 10 ns Static RAM - SOJ-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  SOJ-44
Mounting Method: Surface Mount
Features & Applications

The CY7C1021DV33-10VXI is a high-performance CMOS static RAM organized as 65,536 words by 16 bits.

This device has an automatic power-down feature that significantly reduces power consumption when deselected.

Features:

  • Temperature ranges
    • Industrial: –40 °C to 85 °C
    • Automotive-A: –40 °C to 85 °C
  • Pin-and function-compatible with CY7C1021CV33
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 60 mA @ 10 ns
  • Low CMOS standby power
    • ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Pricing Section
Stock:
0
Minimum Order:
425
Multiple Of:
425
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$786.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
425
$1.85
850
$1.63
1,275
$1.62
1,700+
$1.61
Product Variant Information section