text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041GN30-10BVJXIT

CY7C1041GN Series 4-Mbit (256 K x 16) 2.2 to 3.6 V 10 ns Static RAM - VFBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Number of Words: 256 K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,720.00
USD
Quantity
Web Price
2,000+
$1.86
Product Variant Information section