text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041GN30-10BVXI

CY7C1041DV33 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
480
Multiple Of:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$1,228.80
USD
Quantity
Web Price
480+
$2.56
Product Variant Information section