text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1049G-10VXI

CY7C1049D Series 4 Mb (512 K x 8) 5 V 10 ns SMT Static RAM - SOJ-36

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
190
Multiple Of:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$723.90
USD
Quantity
Web Price
190+
$3.81
Product Variant Information section