text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1049GN30-10VXIT

CY7C1049GN Series 4 Mb (512 K x 8) 3.6 V Surface Mount Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Number of Words: 512 K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 38mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,500
USA:
6,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Web Price
500+
$3.55
Product Variant Information section