text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1051DV33-10ZSXI

CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Features & Applications

The CY7C1051DV33 is a high performance CMOS Static RAM organized as 512 K words by 16-bits. To write to the device, take Chip Enable (CE) and Write Enable (WE) inputs LOW. If Byte LOW Enable (BLE) is LOW, then data from I/O pins (I/O0–I/O7), is written into the location specified on the address pins (A0–A18). If Byte HIGH Enable(BHE) is LOW, then data from I/O pins  (I/O8–I/O15) is writteninto the location specified on the address pins (A0–A18).

The CY7C1051DV33 is available in a 44-pin TSOP II package with center power and ground (revolutionary) pinout and a 48-ball FBGA package.

Features:

  • Temperature ranges
  • –40 °C to 85 °C
  • High speed
  • tAA = 10 ns
  • Low active power
  • ICC = 110 mA at f = 100 MHz
  • Low CMOS standby power
  • ISB2 = 20 mA
  • 2.0-V data retention
  • Automatic power-down when deselected
  • Transistor-transistor logic (TTL)-compatible inputs and outputs
  • Easy memory expansion with CE and OE features
  • Available in Pb-free 48-ball fine ball grid array (FBGA) and 44-pin thin small outline package (TSOP) II packages
Pricing Section
Global Stock:
255
USA:
255
3,630
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.38
USD
Quantity
Web Price
1
$14.38
4
$13.49
20
$12.52
40
$12.12
125+
$11.50
Product Variant Information section