text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1059DV33-10ZSXIT

CY7C1059DV33 Series 8 Mb (1 M x 8) 3.3 V 10 ns Static RAM - TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
77,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,910.00
USD
Quantity
Web Price
1,000+
$9.91
Product Variant Information section