text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1061G18-15ZSXI

CY7C1061G Series 16 Mb (1 M x 16) 1.65 to 2.2 V 15 ns SMT Static RAM - TSOP-54

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Number of Words: 1 M
Word Length: 16b
Supply Voltage-Nom: 1.65V to 2.2V
Access Time-Max: 15ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 110mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$3,068.28
USD
Quantity
Web Price
108+
$28.41
Product Variant Information section