text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1069GN30-10ZSXI

CY7C1069GN Series 16 Mb (2 M x 8) 2.2 to 3.6 V 10 ns SMT Static RAM - TSOP-54

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Number of Words: 2 M
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 110mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,410.56
USD
Quantity
Web Price
108
$22.32
216+
$17.86
Product Variant Information section