text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C107D-10VXIT

CY7C107D Series 1 Mb (1 M x 1) 5 V 10 ns Static RAM - SOJ-28

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 1 M x 1
Supply Voltage-Nom: 5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18,555.00
USD
Quantity
Web Price
750+
$24.74
Product Variant Information section