text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C109D-10ZXIT

CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,985.00
USD
Quantity
Web Price
1,500+
$1.99
Product Variant Information section