text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1360C-166BZC

CY7C1360C Series 9 Mb (256 K x 36) 3.3 V 3.5 ns Static RAM - FPBGA-165

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.3V
Access Time-Max: 3.5ns
Temperature Grade: Commercial
Package Style:  FPBGA-165
Mounting Method: Surface Mount
Features & Applications

The CY7C1360C-166BZC is a 3.5 ns Speed, 9-Mbit Pipelined Static RAM.

This SRAM integrates 256 K × 36 and 512 K × 18 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation.

Features:

  • Supports bus operation up to 200 MHz
  • Available speed grades: 200 MHz, and 166 MHz
  • Registered inputs and outputs for pipelined operation
  • 3.3 V core power supply (VDD)
  • 2.5 V/3.3 V I/O operation (VDDQ)
  • Fast clock-to-output times
    • 3.0 ns (for 200 MHz device)
  • Provide high performance 3-1-1-1 access rate
  • User selectable burst counter supporting Intel Pentium® interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed writes
  • Asynchronous output enable
  • Single cycle chip deselect
  • Available in Pb-free 100-pin TQFP package, non Pb-free 119-ball BGA package, and 165-ball FBGA package
  • TQFP available with 3-chip enable and 2-chip enable
  • IEEE 1149.1 JTAG-compatible boundary scan
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$1,657.84
USD
Quantity
Web Price
136+
$12.19
Product Variant Information section