text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1399BN-12VXIT

CY7C1399BN Series 256 kb (32 K x 8) 3 to 3.6 V 12 ns SMT Static RAM - SOJ-28

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Number of Words: 32 K
Word Length: 8b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 12ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 55mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  SOJ-28
Mounting Method: Surface Mount
Features & Applications
The CY7C1399BN-12VXIT is a part of CY7C1399BN series 3.3 V 256-kbit (32 K x 8) 12 ns Static RAM available in a SOJ-28 pckage. It has an Operating Temperature ranging between -40 °C to 85 °C .

The CY7C1399BN is a high-performance 3.3 V CMOS Static RAM organized as 32,768 words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable (CE) and active LOW Output Enable (OE) and tristate drivers. The device has an automatic power-down feature, reducing the power consumption by more than 95% when deselected.

Product Features:

  • Temperature Ranges: Industrial: –40 °C to 85 °C
  • Single 3.3 V power supply
  • Ideal for low-voltage cache memory applications
  • High speed: 12 ns
  • Low active power: 180 mW (max)
  • Low-power alpha immune 6T cell
  • Available in pb-free and non pb-free plastic SOJ packages

View the CY7C1399BN series of SRAM

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,720.00
USD
Quantity
Web Price
1,000
$1.72
2,000
$0.975
3,000
$0.945
4,000+
$0.925
Product Variant Information section