text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LP0108ESF-5SI#S1

SRAM Memory IC 1Mb (128K x 8) Parallel 55ns 32-TSOP (8x20)

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Type: Fast
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,640.00
USD
Quantity
Web Price
1,000+
$1.64
Product Variant Information section