text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LP0408DSB-5SI#B1

SRAM 4MB ADV. 5V TSOP32 55NS -40TO85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R1LP0408DSB-5SI#B1 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Number of Words: 512 K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 5mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
585
Multiple Of:
117
Total
$1,368.90
USD
Quantity
Web Price
117
$2.42
351
$2.36
585
$2.34
2,340
$2.27
3,510+
$2.23
Product Variant Information section