text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LP0408DSB-5SI#S1

SRAM 4MB ADV. 5V TSOP32 55NS -40TO85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R1LP0408DSB-5SI#S1 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Type: Fast
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,300.00
USD
Quantity
Web Price
1,000
$2.30
2,000
$2.27
3,000
$2.25
4,000+
$2.23