text.skipToContent text.skipToNavigation

Manufacturer Part #

U62256AS2C07LLG1

U62256A Series 256 kb (32 K x 8) 4.5 to 5.5 V 70 ns SMT Static RAM - SOIC-28

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Number of Words: 32 K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Commercial
Supply Current: 70mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +125°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
2,400
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Total
$96.00
USD
Quantity
Web Price
25
$3.84
100
$2.92
250
$2.77
625
$2.62
1,000+
$2.55
Product Variant Information section