text.skipToContent text.skipToNavigation

Manufacturer Part #

23K640-I/SN

23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23K640-I/SN - Technical Attributes
Attributes Table
Memory Density: 64kbps
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
$Features & Applications

The 23X640 are 64 Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 23X640 is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead TSSOP.

Features:

  • Max. Clock 16 MHz
  • Low-Power CMOS Technology: - Read Current: 3 mA at 1 MHz - Standby Current: 4 μA Max. at 3.6 V
  • 8192 x 8-bit Organization
  • 32-Byte Page
  • HOLD pin
  • Flexible Operating modes:- Byte read and write - Page mode (32 Byte Page) - Sequential mode
  • Sequential Read/Write
    Pricing Section
    Global Stock:
    0
    Germany (Online Only):
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Minimum Order:
    600
    Multiple Of:
    100
    Total
    $426.00
    USD
    Quantity
    Web Price
    100
    $0.74
    400
    $0.71
    1,500
    $0.685
    4,000
    $0.665
    10,000+
    $0.63
    Product Variant Information section