text.skipToContent text.skipToNavigation

Manufacturer Part #

71024S15TYG8

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 15ns 32-SOJ

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71024S15TYG8 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Number of Words: 128K
Word Length: 8b
Power Dissipation: 1.25W
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,200.00
USD
Quantity
Web Price
1,000
$3.20
2,000
$3.15
3,000
$3.12
4,000+
$3.09
Product Variant Information section