text.skipToContent text.skipToNavigation

Manufacturer Part #

AS8C161831-QC166N

AS8C161831 Series 18 Mb (1 M x 18) 2.5 V 3.2 ns Synchronous RAM - TQFP100

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1 M x 18
Supply Voltage-Nom: 2.5V
Access Time-Max: 3.2ns
Temperature Grade: Commercial
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$1,127.52
USD
Quantity
Web Price
72
$15.66
144+
$12.53
Product Variant Information section