text.skipToContent text.skipToNavigation

Manufacturer Part #

AS8C163631-QC166N

AS8C161831 Series 18 Mb (512 K x 36) 2.5 V 6 ns Synchronous RAM - TQFP-100

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS8C163631-QC166N - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512 K x 36
Supply Voltage-Nom: 2.3V to 2.6V
Access Time-Max: 6ns
Temperature Grade: Commercial
Speed: 166MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,181.00
USD
Quantity
Web Price
100+
$11.81
Product Variant Information section