text.skipToContent text.skipToNavigation

Manufacturer Part #

AS8C401801-QC166N

AS8C401801 Series 4 Mb (256 K x 18) 3.3 V 3.5 ns Synchronous RAM - TQFP100

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS8C401801-QC166N - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 18
Supply Voltage-Nom: 3.3V
Access Time-Max: 3.5ns
Temperature Grade: Commercial
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
72
Total
$4.32
USD
Quantity
Web Price
1
$4.32
15
$4.15
30
$4.06
100
$3.92
200+
$3.75
Product Variant Information section