text.skipToContent text.skipToNavigation

Manufacturer Part #

AS8C403601-QC166N

AS8C403601 Series 4 Mb (128 K x 36) 3.3 V Synchronous RAM - TQFP100

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS8C403601-QC166N - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 128 K x 36
Supply Voltage-Nom: 3.3V
Access Time-Max: 3.2ns
Temperature Grade: Commercial
Speed: 166MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$284.40
USD
Quantity
Web Price
72
$3.95
144
$3.86
216
$3.81
288+
$3.75
Product Variant Information section