text.skipToContent text.skipToNavigation

Manufacturer Part #

AS8C801801-QC150N

AS8C801801 Series 8 Mb (512 K x 18) 3.3 V Synchronous RAM - TQFP100

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS8C801801-QC150N - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 18
Supply Voltage-Nom: 3.3V
Access Time-Max: 3.8ns
Temperature Grade: Commercial
Speed: 150MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
72
Total
$7.66
USD
Quantity
Web Price
1
$7.66
5
$7.59
20
$7.50
40
$7.45
100+
$7.34
Product Variant Information section