text.skipToContent text.skipToNavigation

Manufacturer Part #

AS8C803600-QC150N

AS8C803600 Series 8 Mb (256 K x 36) 3.3 V Synchronous RAM - TQFP100

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.3V
Temperature Grade: Commercial
Speed: 150MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
72
Total
$7.75
USD
Quantity
Web Price
1
$7.75
10
$7.03
30
$6.72
75
$6.46
200+
$6.20
Product Variant Information section