text.skipToContent text.skipToNavigation

Manufacturer Part #

AS8C803625A-QC75N

AS8C803625 Series 8 Mb (256 K x 36) 3.3 V Synchronous RAM - TQFP100

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.3V
Access Time-Max: 7.5ns
Temperature Grade: Commercial
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$558.00
USD
Quantity
Web Price
72
$7.75
144
$6.37
216
$6.27
288+
$6.20
Product Variant Information section