text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1148KV18-400BZXC

CY7C1148KV Series 18 Mb (1 M x 18) 1.8 V 400 MHz DDR II SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1148KV18-400BZXC - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 400MHz
Number of Words: 1M
Word Length: 18b
Supply Current: 510mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$4,067.76
USD
Quantity
Web Price
136+
$29.91
Product Variant Information section