text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1168KV18-400BZXC

CY7C1168KV Series 18 Mb (1 M x 18) 1.8 V Static RAM - FBGA-165

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1 M x 18
Supply Voltage-Nom: 1.8V
Temperature Grade: Commercial
Speed: 400MHz
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$5,663.04
USD
Quantity
Web Price
136+
$41.64
Product Variant Information section