text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1245KV18-400BZXC

CY7C1245KV18 Series 36 Mb (1 M x 36) 1.8 V 400 MHz QDR II SRAM - FBGA-165

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 1 M x 36
Supply Voltage-Nom: 1.8V
Temperature Grade: Commercial
Speed: 400MHz
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$8,483.68
USD
Quantity
Web Price
136+
$62.38
Product Variant Information section