text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1313KV18-250BZC

CY7C1313CV18 18 Mb (2M x 8) 250 MHz 1.8 V QDR™-II 4-Word Burst SRAM -FBGA-165

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1 M x 18
Supply Voltage-Nom: 1.8V
Temperature Grade: Commercial
Speed: 250MHz
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$3,722.32
USD
Quantity
Web Price
136+
$27.37
Product Variant Information section