text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1315KV18-250BZXI

CY7C1315KV18 Series 18 Mb (512K x 36) 1.9 V Surface Mount QDR® II SRAM- FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1315KV18-250BZXI - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512K x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 250MHz
Number of Words: 512K
Word Length: 36b
Supply Current: 590mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$3,522.40
USD
Quantity
Web Price
136+
$25.90
Product Variant Information section